NXP BC368AMO technical specifications.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 32V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 170MHz |
| hFE Min | 50 |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BC368AMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.