NXP BC51-16PA technical specifications.
| Package/Case | SOT-1061 |
| Collector Emitter Breakdown Voltage | -45V |
| Collector Emitter Voltage (VCEO) | -45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.65W |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Transition Frequency | 145MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC51-16PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
