NXP BC51PA,115 technical specifications.
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 1A |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 145MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC51PA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.