NXP BC52PA technical specifications.
| Package/Case | SOT-1061 |
| Collector Emitter Breakdown Voltage | -60V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.65W |
| Polarity | PNP |
| Transition Frequency | 145MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC52PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.