NXP BC54-10PA,115 technical specifications.
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.65W |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC54-10PA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.