
The NXP BC807W/T3 is a PNP transistor with a maximum operating temperature of -65°C to 150°C. It features a collector-emitter voltage of up to 45V and a continuous collector current of 500mA. The device is packaged in a SOT-323 case and is available in quantities of 10,000 per reel. The BC807W/T3 is RoHS compliant and suitable for use in a variety of applications.
NXP BC807W/T3 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BC807W/T3 to view detailed technical specifications.
No datasheet is available for this part.
