NXP BC817DPN115 technical specifications.
| Package/Case | TSOP |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC817DPN115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
