The NPN transistor features a collector base voltage of 80V, collector emitter voltage of 65V, and an operating frequency of 100MHz. It can handle a maximum power dissipation of 250mW and operates within a temperature range of -65°C to 150°C. The device is packaged in tape and reel format for surface mount applications.
NXP BC846B,215-RP100*3942203 technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Voltage (VCEO) | 65V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for NXP BC846B,215-RP100*3942203 to view detailed technical specifications.
No datasheet is available for this part.