NXP BC846B215 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Voltage (VCEO) | 200mV |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BC846B215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
