
The BC846W/T3 is a NPN transistor from NXP with a collector-emitter voltage maximum of 65V and a continuous collector current of 100mA. It features a gain bandwidth product of 100MHz and a collector-emitter saturation voltage of 200mV. The transistor is packaged in SOT-323 and is RoHS compliant. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 200mW.
NXP BC846W/T3 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 65V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 110 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BC846W/T3 to view detailed technical specifications.
No datasheet is available for this part.
