
The BC846WT/R is a surface mount NPN transistor with a collector-emitter voltage rating of 65V and a maximum collector current of 100mA. It operates at frequencies up to 100MHz and has a gain bandwidth product of 100MHz. The transistor is packaged in a SOT-323 case and is RoHS compliant. It can handle a maximum power dissipation of 200mW and is suitable for use in applications where a high current gain is required. The operating temperature range is from -65°C to 150°C.
NXP BC846WT/R technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 6V |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 65V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BC846WT/R to view detailed technical specifications.
No datasheet is available for this part.
