NXP BC847BWT1 technical specifications.
| Package/Case | SOT-323 |
| Collector-emitter Voltage-Max | 60V |
| Current Rating | 100mA |
| Hold Current | 100mA |
| Lead Free | Contains Lead |
| Max Collector Current | 30A |
| Packaging | Tape and Reel |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BC847BWT1 to view detailed technical specifications.
No datasheet is available for this part.