The BC847C,215-RP100*3902196 NPN transistor from NXP features a collector base voltage of 50V, collector emitter voltage of 45V, and emitter base voltage of 6V. It operates at frequencies up to 100MHz and can withstand temperatures between -65°C and 150°C. This surface mount transistor is available in tape and reel packaging and is suitable for use in a variety of applications.
NXP BC847C,215-RP100*3902196 technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847C,215-RP100*3902196 to view detailed technical specifications.
No datasheet is available for this part.