
The BC849B/T3 is an NPN transistor with a collector base voltage rating of 30V and a collector-emitter saturation voltage of 200mV. It has a gain bandwidth product of 100MHz and a minimum current gain of 200. The device is packaged in a SOT-23 case and is available in quantities of 10,000 on tape and reel. The transistor is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum power dissipation of 250mW.
NXP BC849B/T3 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BC849B/T3 to view detailed technical specifications.
No datasheet is available for this part.
