
The BC849BW/T3 is a surface-mount NPN transistor from NXP, packaged in the SOT-323 case. It can handle a collector-emitter voltage of up to 30V and a collector current of up to 100mA. The device has a gain bandwidth product of 100MHz and a minimum current gain of 200. The BC849BW/T3 is RoHS compliant and suitable for operation over a temperature range of -65°C to 150°C.
NXP BC849BW/T3 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BC849BW/T3 to view detailed technical specifications.
No datasheet is available for this part.
