
The BC856AWT/R is a PNP transistor with a collector-emitter voltage of 65V and a maximum collector current of 100mA. It operates at frequencies up to 100MHz and has a gain bandwidth product of 100MHz. The transistor is packaged in a surface mount SOT-323 package and is RoHS compliant. It has a maximum power dissipation of 200mW and operates over a temperature range of -65°C to 150°C.
NXP BC856AWT/R technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 65V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 125 |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BC856AWT/R to view detailed technical specifications.
No datasheet is available for this part.
