NXP BC856BW/T1 technical specifications.
| Package/Case | SOT-323 |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | -65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC856BW/T1 to view detailed technical specifications.
No datasheet is available for this part.