NXP BC856S,125 technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for NXP BC856S,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
