NXP BC856SF technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Voltage (VCEO) | 300mV |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC856SF to view detailed technical specifications.
No datasheet is available for this part.