NXP BC857BMT/R technical specifications.
| Package/Case | SOT-883 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 430mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for NXP BC857BMT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.