NXP BC857CT1 technical specifications.
| Package/Case | TO |
| Max Collector Current | 15A |
| Max Output Voltage | 40V |
| Switching Current | 2A |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BC857CT1 to view detailed technical specifications.
No datasheet is available for this part.