NXP BC858BT116 technical specifications.
| Package/Case | SOT-883 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC858BT116 to view detailed technical specifications.
No datasheet is available for this part.