NXP BC86925115 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -32V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -600mV |
| Collector Emitter Voltage (VCEO) | -20V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.6mm |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 2A |
| Max Frequency | 140MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 140MHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC86925115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.