NXP BCM857BV,315 technical specifications.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 400mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 175MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BCM857BV,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
