The BCP51-10/T3 is a PNP transistor with a collector base voltage rating of 45V and a maximum collector current of 1A. It features a gain bandwidth product of 145MHz and a minimum current gain of 63. The device is packaged in a SC package and is suitable for operation over a temperature range of -65°C to 150°C. The BCP51-10/T3 is available in quantities of 4000 per reel.
NXP BCP51-10/T3 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 145MHz |
| hFE Min | 63 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP51-10/T3 to view detailed technical specifications.
No datasheet is available for this part.