The BCP53-10/T3 is a PNP transistor with a collector base voltage of 100V and a continuous collector current of 1A. It features a gain bandwidth product of 115MHz and a minimum current gain of 63. The device is packaged in a SOT-223 case and is available in tape and reel quantities of 4000. The BCP53-10/T3 is RoHS compliant and operates over a temperature range of -65°C to 150°C.
NXP BCP53-10/T3 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 115MHz |
| hFE Min | 63 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP53-10/T3 to view detailed technical specifications.
No datasheet is available for this part.
