
The BCP53-16/T3 is a PNP transistor with a collector base voltage of 60V and collector emitter saturation voltage of -500mV. It features a gain bandwidth product of 115MHz and a minimum current gain of 63. The transistor is packaged in a SOT-223 case and is available in quantities of 4000 per reel. It is RoHS compliant and operates over a temperature range of -65°C to 150°C with a maximum power dissipation of 1.3W.
NXP BCP53-16/T3 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 115MHz |
| hFE Min | 63 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP53-16/T3 to view detailed technical specifications.
No datasheet is available for this part.
