The BCP54-10/T3 is a high-performance NPN transistor from NXP, featuring a collector base voltage of 45V and a maximum collector current of 1A. Its gain bandwidth product is 180MHz, with a minimum current gain of 25. The device is packaged in a SC package and is available in quantities of 4000 per reel. The transistor operates within a temperature range of -65°C to 150°C, with a maximum power dissipation of 960mW.
NXP BCP54-10/T3 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 25 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 960mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP54-10/T3 to view detailed technical specifications.
No datasheet is available for this part.