The BCP54-16,115-RP100*3902460 is a single NPN transistor from NXP with a collector base voltage rating of 45V and a maximum operating temperature range of -55°C to 150°C. It is designed for surface mount applications and is available in tape and reel packaging. The device has a power dissipation of 1.35W and operates at a frequency of 180MHz.
NXP BCP54-16,115-RP100*3902460 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.35W |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP54-16,115-RP100*3902460 to view detailed technical specifications.
No datasheet is available for this part.