
NXP BCP54-16T/R technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 5V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 960mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BCP54-16T/R to view detailed technical specifications.
No datasheet is available for this part.
