NXP BCP55,135 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin |
| Element Configuration | Single |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.35W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP55,135 to view detailed technical specifications.
No datasheet is available for this part.