The BCP55/T3 is a NPN transistor with a collector base voltage rating of 60V and a collector emitter saturation voltage of 500mV. It has a gain bandwidth product of 180MHz and a minimum current gain of 63. The device is packaged in a SOT-223 package and is available in quantities of 4000 per reel. Operating temperatures range from -65°C to 150°C, with a maximum power dissipation of 960mW.
NXP BCP55/T3 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 63 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 960mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP55/T3 to view detailed technical specifications.
No datasheet is available for this part.