NXP BCV26-TR technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 4000 |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV26-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
