
The NXP BCV27215 is a surface mount NPN transistor with a maximum collector current of 500mA and a maximum power dissipation of 250mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a TO-236-3 case and is lead free.
NXP BCV27215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Transition Frequency | 220MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV27215 to view detailed technical specifications.
No datasheet is available for this part.
