NXP BCV29115 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Transition Frequency | 220MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV29115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
