NXP BCV46T/R technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 2000 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV46T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.