NXP BCV62A215 technical specifications.
| Package/Case | TO-253-4 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV62A215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
