
The BCW29/T3 is a PNP transistor from NXP, packaged in a SOT-23 case. It can handle a collector-emitter voltage of up to 32V and a continuous collector current of 100mA. The transistor has a maximum power dissipation of 250mW and operates within a temperature range of -65°C to 150°C. It is RoHS compliant and available in tape and reel packaging.
NXP BCW29/T3 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Saturation Voltage | -150mV |
| Collector-emitter Voltage-Max | 32V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 120 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BCW29/T3 to view detailed technical specifications.
No datasheet is available for this part.