
NXP BCX53-10/T3 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 145MHz |
| hFE Min | 63 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX53-10/T3 to view detailed technical specifications.
No datasheet is available for this part.