NXP BCX53T1 technical specifications.
| Package/Case | TO |
| Contact Current Rating | 10A |
| Output Power | 80W |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BCX53T1 to view detailed technical specifications.
No datasheet is available for this part.