NXP BCX5410115 technical specifications.
| Package/Case | SOT-89-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Contact Plating | Tin |
| Element Configuration | Single |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 1.6mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 1.35W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 180MHz |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX5410115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.