Trans GP BJT NPN 80V 1A Automotive 4-Pin(3+Tab) SOT-89 T/R
NXP BCX56-10,135 technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 1A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX56-10,135 to view detailed technical specifications.
No datasheet is available for this part.