NXP BCX56-16,115-RP50*3867779 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX56-16,115-RP50*3867779 to view detailed technical specifications.
No datasheet is available for this part.