
The BCX70K/T3 is a NPN transistor with a collector base voltage of 45V and a collector-emitter saturation voltage of 550mV. It has a gain bandwidth product of 250MHz and a minimum current gain of 100. The device is packaged in a SOT-23 package and is available in quantities of 10,000 units per reel. The transistor operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW. The BCX70K/T3 is RoHS compliant.
NXP BCX70K/T3 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 550mV |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX70K/T3 to view detailed technical specifications.
No datasheet is available for this part.
