
The BCX71J/T3 is a PNP transistor from NXP with a maximum collector current of 100mA and a gain bandwidth product of 100MHz. It features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a SOT-23 case and is available in quantities of 10,000 per reel. It is RoHS compliant and suitable for use in high-temperature applications.
NXP BCX71J/T3 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 40 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX71J/T3 to view detailed technical specifications.
No datasheet is available for this part.