The BCX71K is a PNP transistor with a collector base voltage of 45V and a collector emitter saturation voltage of 550mV. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW. The transistor is packaged in a TO-236AB case and is suitable for surface mount applications. It is lead free and RoHS compliant.
NXP BCX71K technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 550mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX71K to view detailed technical specifications.
No datasheet is available for this part.