
The BF1208DT/R is an N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 30A and a maximum power dissipation of 180mW. The device is packaged in a SOT-666 package and is available in quantities of 4000 per reel.
NXP BF1208DT/R technical specifications.
| Package/Case | SOT-666 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 6V |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.6mm |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1208DT/R to view detailed technical specifications.
No datasheet is available for this part.
