NXP BF240,126 technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BF240,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.