
NXP BF245BAMO technical specifications.
| Package/Case | SOT-54 |
| Continuous Drain Current (ID) | 25mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BF245BAMO to view detailed technical specifications.
No datasheet is available for this part.