NXP BF256B technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 10mA |
| Current Rating | 13A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BF256B to view detailed technical specifications.
No datasheet is available for this part.